
Supervisory circuit IC for power management, featuring a 3.08V threshold voltage with a precise reset window between 3.034V and 3.126V. This through-hole TO-92-3 packaged component offers active-low, totem-pole output and a reset timeout of 80ms. Designed for single voltage monitoring, it operates from 1V to 5.5V with a low supply current of 1.75µA. The device is lead-free, RoHS compliant, and suitable for operation across a wide temperature range of -40°C to 125°C.
Microchip MCP102-315E/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102-315E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
