
Supervisory circuit with active-low, push-pull reset. Features a 1V to 5.5V input voltage range and monitors a single voltage. Offers a reset threshold voltage between 4.314V and 4.446V, with a reset timeout of 80ms. Operates with a maximum supply current of 1.75µA and a quiescent current of 1µA. Packaged in a TO-92 case for through-hole mounting. RoHS compliant and lead-free.
Microchip MCP102-450E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102-450E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
