
Single-channel power supply support circuit, TO-92 package, through-hole mount. Features a 4.7V overvoltage threshold and 4.561V undervoltage threshold, with a typical threshold voltage of 4.63V. Operates from 1V to 5.5V supply voltage, consuming a maximum supply current of 1.75uA. Offers active-low reset and a totem-pole output. This lead-free, RoHS compliant component is designed for general power management applications.
Microchip MCP102-475E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102-475E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
