
The MCP102T-240E/LB is a simple reset/power-on reset IC with a threshold voltage of 2.32V. It operates over a temperature range of -40°C to 125°C and is available in a SC package. This device is RoHS compliant and suitable for surface mount applications. The IC has a quiescent current of 1uA and an operating supply current of 1.75uA. It features an overvoltage threshold of 2.355V and an undervoltage threshold of 2.285V.
Sign in to ask questions about the Microchip MCP102T-240E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP102T-240E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102T-240E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
