
Supervisory circuit IC with a 2.93V threshold voltage, featuring active-low totem-pole output. This surface mount component operates from 1V to 5.5V supply voltage, consuming a maximum of 1.75µA supply current. It monitors a single voltage with reset thresholds ranging from 2.866V to 2.974V and a reset timeout of 80ms. Packaged in a compact SC-70 case (1mm height, 2.25mm length, 1.35mm width), this lead-free, RoHS-compliant device is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP102T-300E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP102T-300E/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.866V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.866V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102T-300E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
