
Surface mount, 1-channel power supply support circuit with a 3-pin SOT-23-3 package. Features a reset threshold voltage range of 2.866V to 2.974V, with an active-low reset output. Operates from 1V to 5.5V supply voltage, consuming a maximum of 1.75µA supply current. Offers a reset timeout of 80ms and a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP102T-300E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.866V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.866V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102T-300E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
