
Supervisory circuit IC with a 3.08V threshold voltage, featuring active-low, totem-pole output. This surface-mount component operates from 1V to 5.5V, with a maximum supply current of 1.75µA. It monitors a single voltage, offering reset thresholds between 3.034V and 3.126V, and a reset timeout of 80ms. Packaged in a compact SC-70 case (1mm height, 1.35mm width, 2.25mm length), this lead-free, RoHS-compliant device is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP102T-315E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP102T-315E/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102T-315E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
