
Supervisory Circuit IC featuring a 4.63V threshold voltage, ideal for power management applications. This surface mount component offers a single voltage monitoring capability with active low totem-pole output. Operating within a 1V to 5.5V supply range, it exhibits a low quiescent current of 1µA and a maximum supply current of 1.75µA. The device provides a reset timeout of 80ms and operates across an extended temperature range of -40°C to 125°C. Packaged in SC-70, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP102T-475E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP102T-475E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102T-475E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
