
Surface mount, lead-free, 3-pin integrated circuit for power supply monitoring. Features a single voltage monitoring channel with a reset threshold of 2.63V (2.591V undervoltage, 2.67V overvoltage). Operates from 1V to 5.5V with a maximum supply current of 1.75µA and quiescent current of 1µA. Provides an active-low, totem-pole output with an 80ms reset timeout. Suitable for applications requiring simple reset and power-on reset functionality.
Sign in to ask questions about the Microchip MCP103T-270E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP103T-270E/TT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP103T-270E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
