
Surface mount, 3-pin, SOT-23-3 packaged power supply support circuit. Features a single voltage monitoring channel with an active-low totem-pole output. Operates from 1V to 5.5V supply voltage with a typical quiescent current of 1µA. Reset threshold is 2.93V, with undervoltage at 2.866V and overvoltage at 2.974V. Includes an 80ms reset timeout. Lead-free and RoHS compliant, rated for -40°C to 125°C.
Sign in to ask questions about the Microchip MCP103T-300E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP103T-300E/TT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.866V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.866V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP103T-300E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
