
Surface mount, 3-pin, lead-free power management IC designed for single-channel power supply monitoring. Features a reset threshold voltage of 3.08V, with a minimum undervoltage threshold of 3.034V and a maximum overvoltage threshold of 3.126V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 1.75µA. Includes an active-low reset output with an 80ms reset timeout. Suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Microchip MCP103T-315E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP103T-315E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP103T-315E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
