
This is a simple reset/power-on reset voltage detector with a threshold voltage of 1.9V. It is available in a lead-free, plastic TO-92-3 package and is suitable for use in applications where a reset signal is required. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It draws a quiescent current of 1uA and has a maximum supply current of 1.75uA.
Sign in to ask questions about the Microchip MCP111-195I/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111-195I/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111-195I/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
