
1-channel voltage detector IC with active-low reset functionality. Features a reset threshold voltage of 2.32V, with undervoltage at 2.285V and overvoltage at 2.355V. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 1.75µA quiescent current. Packaged in a 3-pin TO-92-3 through-hole mount, this lead-free and RoHS compliant component is suitable for power supply monitoring applications.
Sign in to ask questions about the Microchip MCP111-240E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111-240E/TO technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111-240E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
