
1-channel power supply support circuit, TO-92 package, lead-free, 3-pin. Features a reset threshold voltage range of 2.857V to 2.944V, with an active low reset output. Operates from 1V to 5.5V supply voltage, consuming a maximum supply current of 1.75µA. Maximum output current is 10mA, with a maximum operating temperature of 125°C. Through-hole mountable, this voltage detector is RoHS compliant.
Sign in to ask questions about the Microchip MCP111-290E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111-290E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.194inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111-290E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
