This is an automotive-grade 1-channel IC with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has a supply voltage range of 1V to 5.5V and is packaged in a 3-pin SC-70 plastic package. The IC is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Microchip MCP111-300E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111-300E/LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP111-300E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.