
1-channel voltage detector IC with active-low reset, monitoring a single voltage. Features a reset threshold voltage of 2.93V, with a maximum overvoltage threshold of 2.974V and a minimum undervoltage threshold of 2.886V. Operates from a 1V to 5.5V supply voltage with a low supply current of 1.75µA. Packaged in a 3-pin TO-92 through-hole component, measuring 4.95mm in height and length, and 3.94mm in width. This lead-free, RoHS-compliant component is suitable for power supply support applications.
Sign in to ask questions about the Microchip MCP111-300E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111-300E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111-300E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
