
Supervisory circuit with active-low reset functionality. Monitors a single voltage from 1V to 5.5V with a reset threshold voltage range of 4.314V to 4.446V. Features a low operating supply current of 1.75µA and a quiescent current of 1µA. Packaged in a TO-92 case for through-hole mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP111-450E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111-450E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.194inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output Type | Voltage |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | No |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111-450E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
