This industrial single-channel IC operates within a temperature range of -40°C to 85°C. It features a 3-pin TO-92 package and supports a supply voltage of 1V to 5.5V. The device has a single function and channel, with a pin count of 3. It is manufactured with lead-free plastic and is suitable for general applications.
Sign in to ask questions about the Microchip MCP111T-195I/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111T-195I/TO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP111T-195I/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.