
Surface mount voltage detector IC with an active-low reset output. Features a single voltage monitoring channel with a typical reset threshold voltage of 1.9V, ranging from 1.872V to 1.929V. Operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 1.75µA. Packaged in a 3-pin SOT-23-3 plastic package, this lead-free and RoHS compliant component is suitable for applications requiring power supply supervision.
Sign in to ask questions about the Microchip MCP111T-195I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111T-195I/TT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output Type | Voltage |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111T-195I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
