
This surface mount voltage detector, a simple reset/power-on reset IC, monitors a single voltage with a threshold of 2.32V. It operates within a supply voltage range of 1V to 5.5V, featuring a reset output that is active low. The component boasts a low operating supply current of 1.75µA and a quiescent current of 1µA. Packaged in a 3-pin SC-70 plastic case measuring 2.25mm x 1.35mm x 1mm, it is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
Microchip MCP111T-240E/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111T-240E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
