
Automotive-grade, 1-voltage supervisory circuit for power-on reset and simple reset applications. Features an active-low, open-drain output with a threshold voltage of 2.63V, monitored undervoltage at 2.591V and overvoltage at 2.67V. Operates from 1V to 5.5V supply voltage with a low quiescent current of 1µA. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS-compliant component offers a maximum operating temperature of 125°C.
Microchip MCP111T-270E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output Type | Voltage |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111T-270E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
