
1-channel voltage detector IC, SOT-23 package, offering active-low reset. Features a 2.9V threshold voltage with a minimum of 2.857V and a maximum of 2.944V. Operates from 1V to 5.5V supply voltage, with a low supply current of 1µA and a maximum of 1.75µA. Designed for surface mount applications, this lead-free component is RoHS compliant and suitable for operating temperatures from -40°C to 125°C.
Microchip MCP111T-290E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
No datasheet is available for this part.
