The MCP111T-290E/TTG is a single-channel power management IC designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100 standards. The device has a 3-pin package type, with a width of 1.3mm and a length of 2.92mm. It can handle supply voltages between 1V and 5.5V.
Microchip MCP111T-290E/TTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.