The MCP111T-300E/TTVAO is a single-channel IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1V to 5.5V and is packaged in a 3-pin SOT-23B package. The device is suitable for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Microchip MCP111T-300E/TTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.