The MCP111T-315E/LBVAO is an automotive single-function IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage range of 1V to 5.5V and is packaged in a 3-pin SC-70 package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Microchip MCP111T-315E/LBVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.