
Surface mount voltage detector IC with an active-low reset output. Monitors a single voltage with a typical threshold of 4.38V, featuring a minimum reset threshold of 4.314V and a maximum of 4.446V. Operates from 1V to 5.5V supply voltage with a low operating supply current of 1.75µA. Packaged in a SOT-23 case, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP111T-450E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111T-450E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output Type | Voltage |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111T-450E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
