The MCP111T-475E/TO is a 1-channel voltage supervisor with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C. The device has a supply voltage range of 1V to 5.5V and is packaged in a lead-free, plastic TO-92 package with 3 pins. The MCP111T-475E/TO is a general-purpose power management IC suitable for various applications.
Sign in to ask questions about the Microchip MCP111T-475E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP111T-475E/TO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP111T-475E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.