
Single-channel power supply monitor IC with a 3.08V threshold voltage, featuring active-low reset. This through-hole component operates from 1V to 5.5V with a low quiescent current of 1µA. The TO-92 package, measuring 4.95mm in height, length, and 3.94mm in width, supports a maximum operating temperature of 125°C. This lead-free, RoHS-compliant integrated circuit is designed for simple reset and power-on reset applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP112-315E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP112-315E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor, Voltage Detector |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112-315E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
