The MCP112-315E/TT is a 3-pin power management IC with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single function and a single channel, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The IC is packaged in a plastic SOT-23B package with dimensions of 1.3mm in width and 2.92mm in length.
Microchip MCP112-315E/TT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP112-315E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.