
1-channel voltage detector IC with active-low reset, featuring a TO-92 through-hole package. Monitors a single voltage with a reset threshold between 4.314V and 4.446V. Operates from a 1V to 5.5V supply voltage, drawing a maximum of 1.75µA quiescent current. Suitable for lead-free, RoHS-compliant applications, with a maximum operating temperature of 125°C.
Microchip MCP112-450E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.194inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | No |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112-450E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
