
Surface mount voltage detector IC with a 1-channel power supply monitoring capability. Features a 2.32V threshold voltage, with an overvoltage threshold of 2.355V and undervoltage threshold of 2.285V. Operates within a 1V to 5.5V supply voltage range, drawing a maximum supply current of 1.75uA. The output is TOTEM-POLE, and the reset function is active low. Packaged in a 3-pin SC-70 (SC) plastic package, measuring 2.25mm in length, 1.35mm in width, and 1mm in height.
Sign in to ask questions about the Microchip MCP112T-240E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP112T-240E/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112T-240E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
