
Surface mount voltage detector IC with a 1-channel power supply monitoring capability. Features a reset threshold voltage of 2.32V, with a minimum undervoltage threshold of 2.285V and a maximum overvoltage threshold of 2.355V. Operates within a supply voltage range of 1V to 5.5V, drawing a quiescent current of 1µA. Packaged in a compact SOT-23 case, measuring 3.04mm in length, 1.4mm in width, and 1.02mm in height. This component offers active low reset and is RoHS compliant.
Microchip MCP112T-240E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112T-240E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
