
1-channel voltage detector IC with active-low reset, featuring a 2.9V threshold. Operates from 1V to 5.5V supply voltage with a low 1.75µA supply current. Monitors a single voltage, providing a totem-pole output. Packaged in a 3-pin SOT-23 surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP112T-290E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP112T-290E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112T-290E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
