The MCP112T-290E/TTG is a single-channel power management IC from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius. The device is available in a 3-pin SOT-23B package. It can handle supply voltages between 1.1 and 5.5 volts. This IC is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Microchip MCP112T-290E/TTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP112T-290E/TTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP112T-290E/TTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.