The MCP112T-300E/TO is a 1-channel power management IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1V and 5.5V. The IC is packaged in a lead-free, plastic TO-92 package with 3 pins. It is a single-function device with 3 terminals positioned on the bottom. The MCP112T-300E/TO is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Microchip MCP112T-300E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP112T-300E/TO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP112T-300E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.