
This through-hole mounted, 3-pin TO-92 package IC is a single-channel power supply support circuit. It features a reset threshold voltage range of 4.35V to 4.6V, with an overvoltage threshold at 4.6V and an undervoltage threshold at 4.35V. Operating supply voltage ranges from 1V to 5.5V, with a typical supply current of 60µA and quiescent current of 45µA. The reset output is active low, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP120-460HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120-460HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.47V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-460HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
