
Surface mountable, lead-free power supply supervisor IC featuring a single-channel, active-low reset output. Monitors a single voltage with a typical threshold of 4.47V, adjustable between 4.35V and 4.6V for undervoltage and overvoltage detection respectively. Operates from 1V to 5.5V supply voltage with a low quiescent current of 45µA and a maximum supply current of 60µA. Suitable for applications requiring reliable power-on reset and voltage monitoring, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP120-460I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120-460I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.47V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-460I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
