
This through-hole mounted integrated circuit is a single-channel power supply support circuit designed for general power management applications. It features a 3-pin TO-92 package and monitors a single voltage with a reset threshold between 4.5V and 4.75V. Operating within a supply voltage range of 1V to 5.5V, it exhibits a low quiescent current of 45uA and a maximum supply current of 60uA. The reset output is active low with a 150ms reset timeout. This lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip MCP120-475HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120-475HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-475HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
