
Surface mountable, lead-free, SOIC-8 package electronic component providing simple reset and power-on reset functionality. Features a monitored voltage threshold of 4.625V, with reset activation at 4.5V and deactivation at 4.75V. Operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60µA. Offers a reset timeout of 150ms and a quiescent current of 45µA, suitable for applications requiring precise voltage monitoring and system reset.
Sign in to ask questions about the Microchip MCP120-475I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120-475I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-475I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
