
Supervisory circuit IC with active-low reset, featuring a single monitored voltage and a reset timeout of 150ms. Operates with a minimum supply voltage of 1V and a maximum of 5.5V, drawing a maximum supply current of 60uA. Reset threshold voltage ranges from 4.6V to 4.85V. Packaged in a TO-92-3 through-hole mount configuration, this lead-free and RoHS compliant component is suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Microchip MCP120-485GI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120-485GI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.725V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-485GI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
