
Surface mount supervisory circuit with active-low reset. Monitors a single voltage with a threshold of 4.72V, featuring an overvoltage threshold of 4.85V and an undervoltage threshold of 4.6V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60uA. Packaged in an 8-pin SOIC, this lead-free component offers a quiescent current of 45uA and a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip MCP120-485I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120-485I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.72V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-485I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
