
Supervisory circuit IC with an open-drain output, monitoring a single voltage. Features a reset threshold voltage range of 2.85V to 3V, with an overvoltage threshold of 3V and undervoltage threshold of 2.85V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 60uA. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS-compliant component offers a 150ms active-low reset timeout.
Sign in to ask questions about the Microchip MCP120T-300I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120T-300I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120T-300I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
