
Automotive-grade supervisory circuit with a 3.15V overvoltage threshold and 3V undervoltage threshold. Features a single active-low reset output with a 150ms reset timeout. Operates from a 1V to 5.5V supply voltage with a maximum supply current of 60µA. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP120T-315I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP120T-315I/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.15V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120T-315I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
