This is an automotive-grade, single-channel IC with a supply voltage range of 1V to 5.5V. It operates within a temperature range of -40°C to 125°C. The IC is packaged in a lead-free, plastic SC-70 package with 3 pins. It is designed for general use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP121-300E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP121-300E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.