
Surface mount, 3-pin, SOT-23-3 package electronic component designed for power supply support. Features a single voltage monitoring channel with an active-low reset output. Operates within a 1V to 5.5V supply voltage range, with reset threshold voltages between 1.872V and 1.929V. Offers a low quiescent current of 1uA and a maximum supply current of 20uA. This lead-free, RoHS-compliant component has a reset timeout of 80ms and is suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Microchip MCP121T-195I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP121T-195I/TT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP121T-195I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
