
The MCP121T-240E/LB is a simple reset/power-on reset IC with a threshold voltage of 2.32V and an operating supply current of 20uA. It is available in a lead-free, plastic SC-70 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 1uA. It is designed for use in applications requiring a simple reset function, and is suitable for use in systems with a supply voltage between 1V and 5.5V.
Sign in to ask questions about the Microchip MCP121T-240E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP121T-240E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP121T-240E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
