
The MCP121T-300E/LB is a simple reset/power-on reset IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 1uA. The device is RoHS compliant and available in a lead-free, plastic SC-70 package. It is designed to provide a reset signal when the supply voltage falls below the undervoltage threshold of 2.866V or rises above the overvoltage threshold of 2.974V.
Sign in to ask questions about the Microchip MCP121T-300E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP121T-300E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.866V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.866V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP121T-300E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
