
Surface mount supervisory circuit with a 3.08V threshold voltage, featuring active-low reset. This integrated circuit monitors a single voltage, operating from 1V to 5.5V with a maximum supply current of 20uA. The SOT-23-3 package measures 2.92mm in length, 1.3mm in width, and 0.95mm in height, suitable for lead-free and RoHS compliant applications. It offers a reset timeout of 80ms and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP121T-315E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP121T-315E/TT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP121T-315E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
