The MCP121T-315E/TTVAO is an automotive-grade power management IC with a single channel and a supply voltage range of 1.1 to 5.5V. It operates within a temperature range of -40 to 125°C and is packaged in a SOT-23B, 3 PIN configuration. This IC is suitable for use in automotive applications where reliability and temperature stability are critical.
Microchip MCP121T-315E/TTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.