
Automotive-grade charge pump IC with adjustable output voltage from 1.5V to 5.5V, capable of delivering up to 120mA. Operates with an input voltage range of 2V to 5.5V and features a maximum supply voltage of 5.5V. This surface mount component, housed in an 8-pin MSOP package, offers a switching frequency up to 600kHz and is RoHS compliant. Designed for a wide operating temperature range of -40°C to 85°C.
Microchip MCP1252-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1252-ADJI/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
